
MPQ6600LGRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6600LGRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6600LGRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6600LGRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6600LGRE-AEC1-P |
Description | 35V, 1.5A STEPPER MOTOR DRIVER W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN-WF (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹214.04638 | ₹1,07,023.19 |
| 1,000 | ₹208.15236 | ₹2,08,152.36 |
| 1,500 | ₹205.20054 | ₹3,07,800.81 |
| 2,500 | ₹201.93071 | ₹5,04,826.78 |
| 3,500 | ₹200.01922 | ₹7,00,067.27 |
