MP6908GJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 7,092
Unit Price: ₹162.14000
Datasheet
Power Supply Controller Flyback Power Supplies TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6908GJ-P

DigiKey Part Number
MP6908GJ-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6908GJ-P
Description
FAST TURN-OFF INTELLIGENT RECTIF
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Supply Controller Flyback Power Supplies TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP6908GJ-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Flyback Power Supplies
Voltage - Input
-
Voltage - Supply
4V ~ 13V
Current - Supply
2.9 mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹107.52918₹53,764.59
1,000₹104.19033₹1,04,190.33
1,500₹102.51889₹1,53,778.33
2,500₹100.66660₹2,51,666.50
3,500₹99.58362₹3,48,542.67
5,000₹98.54270₹4,92,713.50
Manufacturers Standard Package