Amplifier IC 1-Channel (Mono) Class D 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP7741DQ-LF-Z

DigiKey Part Number
1589-MP7741DQ-LF-ZTR-ND - Tape & Reel (TR)
1589-MP7741DQ-LF-ZCT-ND - Cut Tape (CT)
1589-MP7741DQ-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP7741DQ-LF-Z
Description
IC AMP CLASS D MONO 10W 10QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
10W x 1 @ 8Ohm
Voltage - Supply
9.5V ~ 36V
Features
Depop, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Supplier Device Package
10-QFN (3x3)
Package / Case
10-VFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,283
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹144.44000₹144.44
10₹105.30000₹1,053.00
25₹95.60880₹2,390.22
100₹84.94840₹8,494.84
250₹79.86040₹19,965.10
500₹76.79272₹38,396.36
1,000₹74.26738₹74,267.38
2,500₹71.60114₹1,79,002.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹69.99368₹3,49,968.40
10,000₹68.67137₹6,86,713.70
Manufacturers Standard Package