Parametric Equivalent



MP8802DJ-2.5-LF-P | |
|---|---|
DigiKey Part Number | 1589-1234-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8802DJ-2.5-LF-P |
Description | IC REG LIN POS ADJ 250MA TSOT23 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V (2.5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.19V @ 250mA (Typ), - | |
Current - Output | ||
Current - Quiescent (Iq) | 155 µA | |
PSRR | 70db ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹61.95938 | ₹30,979.69 |
| 1,000 | ₹59.84591 | ₹59,845.91 |
| 1,500 | ₹58.78794 | ₹88,181.91 |
| 2,500 | ₹57.61504 | ₹1,44,037.60 |
| 3,500 | ₹56.92972 | ₹1,99,254.02 |
| 5,000 | ₹56.27055 | ₹2,81,352.75 |
| 12,500 | ₹54.85107 | ₹6,85,638.38 |
