


MP8802DJ-3.3-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1941-2-ND - Tape & Reel (TR) 1589-1941-1-ND - Cut Tape (CT) 1589-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8802DJ-3.3-LF-Z |
Description | IC REG LIN POS ADJ 250MA TSOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.25V (3.3V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.19V @ 250mA (Typ), - | |
Current - Output | ||
Current - Quiescent (Iq) | 155 µA | |
PSRR | 70db ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.00000 | ₹82.00 |
| 10 | ₹58.61400 | ₹586.14 |
| 25 | ₹52.81800 | ₹1,320.45 |
| 100 | ₹46.42530 | ₹4,642.53 |
| 250 | ₹43.36876 | ₹10,842.19 |
| 500 | ₹41.52740 | ₹20,763.70 |
| 1,000 | ₹40.01314 | ₹40,013.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹38.14103 | ₹1,14,423.09 |
| 6,000 | ₹37.22517 | ₹2,23,351.02 |
| 9,000 | ₹36.76633 | ₹3,30,896.97 |
| 15,000 | ₹36.25830 | ₹5,43,874.50 |
| 21,000 | ₹35.96128 | ₹7,55,186.88 |

