Parametric Equivalent

MP8860GQ-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP8860GQ-0000-PTR-ND - Tape & Reel (TR) 1589-MP8860GQ-0000-PCT-ND - Cut Tape (CT) 1589-MP8860GQ-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8860GQ-0000-P |
Description | IC REG BUCK BOOST ADJ 1A 16QFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20.47V | |
Current - Output | ||
Frequency - Switching | 530kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹297.26000 | ₹297.26 |
| 10 | ₹222.71500 | ₹2,227.15 |
| 25 | ₹204.07720 | ₹5,101.93 |
| 100 | ₹183.56710 | ₹18,356.71 |
| 250 | ₹173.79560 | ₹43,448.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹167.90440 | ₹83,952.20 |
| 1,000 | ₹163.05407 | ₹1,63,054.07 |
| 1,500 | ₹160.62533 | ₹2,40,937.99 |
| 2,500 | ₹157.93462 | ₹3,94,836.55 |
| 3,500 | ₹156.36238 | ₹5,47,268.33 |
| 5,000 | ₹154.84941 | ₹7,74,247.05 |
