Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP8903DJ-2.85-LF-P

DigiKey Part Number
MP8903DJ-2.85-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8903DJ-2.85-LF-P
Description
IC REG LINEAR POS ADJ TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 150mA TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.25V (2.85V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.125V @ 150mA, -
Current - Output
PSRR
50dB ~ 20dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹66.01668₹33,008.34
1,000₹63.78768₹63,787.68
1,500₹62.67255₹94,008.82
2,500₹61.43604₹1,53,590.10
3,500₹60.71361₹2,12,497.64
5,000₹60.01868₹3,00,093.40
12,500₹58.52252₹7,31,531.50
Manufacturers Standard Package