
MP9181DD-LF-P | |
|---|---|
DigiKey Part Number | 1589-1241-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP9181DD-LF-P |
Description | IC REG BUCK ADJ 3A 12QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 3A 12-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹161.70008 | ₹80,850.04 |
| 1,000 | ₹157.02214 | ₹1,57,022.14 |
| 1,500 | ₹154.68006 | ₹2,32,020.09 |
| 2,500 | ₹152.08514 | ₹3,80,212.85 |
| 3,500 | ₹150.56834 | ₹5,26,989.19 |
| 5,000 | ₹149.11009 | ₹7,45,550.45 |





