
MPL-SE4030-150 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE4030-150TR-ND - Tape & Reel (TR) 1589-MPL-SE4030-150CT-ND - Cut Tape (CT) 1589-MPL-SE4030-150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE4030-150 |
Description | FIXED IND 15UH 1.6A 185 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1.6 A 185mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.95A | |
Shielding | Shielded | |
DC Resistance (DCR) | 185mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹31.59000 | ₹315.90 |
| 100 | ₹25.95230 | ₹2,595.23 |
| 1,000 | ₹21.34146 | ₹21,341.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.12352 | ₹40,247.04 |
| 4,000 | ₹18.97593 | ₹75,903.72 |
| 6,000 | ₹18.33574 | ₹1,10,014.44 |
| 10,000 | ₹17.56090 | ₹1,75,609.00 |
| 14,000 | ₹17.06895 | ₹2,38,965.30 |
| 20,000 | ₹16.56288 | ₹3,31,257.60 |
| 50,000 | ₹16.30755 | ₹8,15,377.50 |