
MPM3612GLQ-33-P | |
---|---|
DigiKey Part Number | 1589-MPM3612GLQ-33-PTR-ND - Tape & Reel (TR) 1589-MPM3612GLQ-33-PCT-ND - Cut Tape (CT) 1589-MPM3612GLQ-33-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3612GLQ-33-P |
Description | 3V TO 22VINPUT,1A, ULTRA-LOW 5A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 3V - 22V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3612GLQ-33-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-FLGA Exposed Pad | |
Size / Dimension | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | |
Supplier Device Package | 10-LGA (3x3) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.75000 | $2.75 |
10 | $2.05100 | $20.51 |
25 | $1.87600 | $46.90 |
100 | $1.68420 | $168.42 |
250 | $1.59268 | $398.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.53748 | $768.74 |
1,000 | $1.49207 | $1,492.07 |
1,500 | $1.46933 | $2,203.99 |
2,500 | $1.44413 | $3,610.32 |
3,500 | $1.42940 | $5,002.90 |
5,000 | $1.41523 | $7,076.15 |