


MPQ20073DH-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ20073DH-AEC1-LF-ZTR-ND - Tape & Reel (TR) 1589-MPQ20073DH-AEC1-LF-ZCT-ND - Cut Tape (CT) 1589-MPQ20073DH-AEC1-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ20073DH-AEC1-LF-Z |
Description | IC REG LINEAR 8-MSOP-EP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ20073DH-AEC1-LF-Z Models |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, DDR Bus Termination Regulator | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Input 1.3V ~ 6V | Supplier Device Package 8-MSOP-EP |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.38000 | ₹148.38 |
| 10 | ₹108.21400 | ₹1,082.14 |
| 25 | ₹98.21480 | ₹2,455.37 |
| 100 | ₹87.21380 | ₹8,721.38 |
| 250 | ₹81.97420 | ₹20,493.55 |
| 500 | ₹78.81566 | ₹39,407.83 |
| 1,000 | ₹78.08416 | ₹78,084.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹73.47094 | ₹1,83,677.35 |
| 5,000 | ₹71.81701 | ₹3,59,085.05 |
| 7,500 | ₹70.98873 | ₹5,32,415.47 |
| 12,500 | ₹70.07108 | ₹8,75,888.50 |