


MPQ2013AGG-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2013AGG-PTR-ND - Tape & Reel (TR) 1589-MPQ2013AGG-PCT-ND - Cut Tape (CT) 1589-MPQ2013AGG-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2013AGG-P |
Description | IC REG LIN POS ADJ 150MA 6-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹160.28000 | ₹160.28 |
| 10 | ₹117.60100 | ₹1,176.01 |
| 25 | ₹106.90280 | ₹2,672.57 |
| 100 | ₹95.16150 | ₹9,516.15 |
| 250 | ₹89.55920 | ₹22,389.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹86.18214 | ₹43,091.07 |
| 1,000 | ₹83.40333 | ₹83,403.33 |
| 1,500 | ₹82.01175 | ₹1,23,017.63 |
| 2,500 | ₹80.46872 | ₹2,01,171.80 |
| 3,500 | ₹79.56753 | ₹2,78,486.36 |
| 5,000 | ₹78.70098 | ₹3,93,504.90 |