
MPQ2177FGQHE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2177FGQHE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ2177FGQHE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ2177FGQHE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2177FGQHE-AEC1-P |
Description | 6V, 1A, 2.5MHZ, AAM MODE, SYNCHR |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹263.72000 | ₹263.72 |
| 10 | ₹196.80900 | ₹1,968.09 |
| 25 | ₹180.07280 | ₹4,501.82 |
| 100 | ₹161.64980 | ₹16,164.98 |
| 250 | ₹152.86604 | ₹38,216.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹147.56934 | ₹73,784.67 |
| 1,000 | ₹143.21104 | ₹1,43,211.04 |
| 1,500 | ₹141.02831 | ₹2,11,542.46 |
| 2,500 | ₹138.60970 | ₹3,46,524.25 |
| 3,500 | ₹137.19562 | ₹4,80,184.67 |
| 5,000 | ₹135.83667 | ₹6,79,183.35 |