
MPQ2244GDE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2244GDE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2244GDE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2244GDE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2244GDE-AEC1-Z |
Description | 6V, 4A, CONFIGURABLE-FREQUENCY S |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 9-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Min) 2.7V | Package / Case |
Voltage - Input (Max) 6V | Supplier Device Package 9-QFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹347.58000 | ₹347.58 |
| 10 | ₹262.03900 | ₹2,620.39 |
| 25 | ₹240.56880 | ₹6,014.22 |
| 100 | ₹216.97430 | ₹21,697.43 |
| 250 | ₹205.72860 | ₹51,432.15 |
| 500 | ₹203.88164 | ₹1,01,940.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹183.93463 | ₹9,19,673.15 |