
MPQ2484UGF-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ2484UGF-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2484UGF-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2484UGF-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2484UGF-AEC1-Z |
Description | IC LED DRIVER CONTROLLER 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, Multi-Step, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2484UGF-AEC1-Z Models |
Category | Voltage - Output 75V |
Manufacturer Monolithic Power Systems Inc. | Frequency 100kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, Multi-Step, PWM |
Part Status Active | Applications Commercial & Industrial Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Step-Down (Buck), Step-Up (Boost) | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Max) 45V | Supplier Device Package 28-TSSOP-EP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ2484UGF-AEC1-P | Monolithic Power Systems Inc. | 400 | 1589-MPQ2484UGF-AEC1-PCT-ND | ₹400.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹368.59000 | ₹368.59 |
| 10 | ₹277.76500 | ₹2,777.65 |
| 25 | ₹255.17720 | ₹6,379.43 |
| 100 | ₹230.32090 | ₹23,032.09 |
| 250 | ₹218.47308 | ₹54,618.27 |
| 500 | ₹216.90046 | ₹1,08,450.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹199.25052 | ₹4,98,126.30 |