
MPQ3326AGRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3326AGRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3326AGRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3326AGRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3326AGRE-AEC1-Z |
Description | IC LED DRIVER LINEAR 80MA 24QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Analog, PWM Dimming 80mA 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 80mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 220Hz, 250Hz, 280Hz, 330Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 16 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply (Min) 4.5V | Package / Case 24-VFQFN |
Voltage - Supply (Max) 16V | Supplier Device Package 24-QFN (4x4) |
Voltage - Output 22V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ3326AGRE-AEC1-P | Monolithic Power Systems Inc. | 463 | 1589-MPQ3326AGRE-AEC1-PCT-ND | ₹457.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹425.30000 | ₹425.30 |
| 10 | ₹322.18500 | ₹3,221.85 |
| 25 | ₹296.53440 | ₹7,413.36 |
| 100 | ₹268.29500 | ₹26,829.50 |
| 250 | ₹254.84056 | ₹63,710.14 |
| 500 | ₹254.49652 | ₹1,27,248.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹228.75238 | ₹11,43,761.90 |