New Product
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3359AGLE-AEC1-P

DigiKey Part Number
1589-MPQ3359AGLE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ3359AGLE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ3359AGLE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3359AGLE-AEC1-P
Description
IC LED DVR CONT 150MA 20QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
150mA
Manufacturer
Monolithic Power Systems Inc.
Frequency
440kHz ~ 2.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Analog, PWM
Part Status
Active
Applications
Lighting
Type
DC DC Controller
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
4
Mounting Type
Surface Mount, Wettable Flank
Voltage - Supply (Min)
3.5V
Package / Case
20-VFQFN Exposed Pad
Voltage - Supply (Max)
40V
Supplier Device Package
20-QFN (3x4)
Voltage - Output
50V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹296.76000₹296.76
10₹222.38200₹2,223.82
25₹203.72560₹5,093.14
100₹183.21710₹18,321.71
250₹173.44096₹43,360.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹167.54354₹83,771.77
1,000₹162.69140₹1,62,691.40
1,500₹160.25998₹2,40,389.97
2,500₹157.56821₹3,93,920.52
3,500₹155.99443₹5,45,980.51
5,000₹154.48113₹7,72,405.65
Manufacturers Standard Package