
MPQ3359GLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ3359GLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ3359GLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ3359GLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3359GLE-AEC1-Z |
Description | IC LED DVR CONT 150MA 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) Analog, PWM Dimming 150mA 20-QFN (3x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 150mA |
Manufacturer Monolithic Power Systems Inc. | Frequency 400kHz ~ 2.25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Controller | Grade Automotive |
Topology Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case 20-VFQFN Exposed Pad |
Voltage - Supply (Min) 3.5V | Supplier Device Package 20-QFN (3x4) |
Voltage - Supply (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹262.74000 | ₹262.74 |
| 10 | ₹196.10800 | ₹1,961.08 |
| 25 | ₹179.38000 | ₹4,484.50 |
| 100 | ₹160.97890 | ₹16,097.89 |
| 250 | ₹152.19892 | ₹38,049.73 |
| 500 | ₹148.93830 | ₹74,469.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹135.19221 | ₹6,75,961.05 |