
MPQ4322GDE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4322GDE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4322GDE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4322GDE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4322GDE-AEC1-P |
Description | IC REG BUCK ADJ 2A 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 12-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x3) |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4322CGDE-5-AEC1-P | Monolithic Power Systems Inc. | 485 | 1589-MPQ4322CGDE-5-AEC1-PCT-ND | ₹274.90000 | Parametric Equivalent |
| MPQ4322CGLE-AEC1-P | Monolithic Power Systems Inc. | 470 | 1589-MPQ4322CGLE-AEC1-PCT-ND | ₹274.90000 | Parametric Equivalent |
| MPQ4322GDE-AEC1-Z | Monolithic Power Systems Inc. | 2,835 | 1589-MPQ4322GDE-AEC1-ZCT-ND | ₹230.17000 | Parametric Equivalent |
| MPQ4322GLE-AEC1-P | Monolithic Power Systems Inc. | 479 | 1589-MPQ4322GLE-AEC1-PCT-ND | ₹263.72000 | Parametric Equivalent |
| MPQ4322GLE-AEC1-Z | Monolithic Power Systems Inc. | 4,900 | 1589-MPQ4322GLE-AEC1-ZCT-ND | ₹230.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹263.72000 | ₹263.72 |
| 10 | ₹196.80900 | ₹1,968.09 |
| 25 | ₹180.07280 | ₹4,501.82 |
| 100 | ₹161.64980 | ₹16,164.98 |
| 250 | ₹152.86604 | ₹38,216.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹147.56934 | ₹73,784.67 |
| 1,000 | ₹143.21104 | ₹1,43,211.04 |
| 1,500 | ₹141.02831 | ₹2,11,542.46 |
| 2,500 | ₹138.60970 | ₹3,46,524.25 |
| 3,500 | ₹137.19562 | ₹4,80,184.67 |
| 5,000 | ₹135.83667 | ₹6,79,183.35 |