
MPQ4348GLE-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4348GLE-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4348GLE-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4348GLE-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4348GLE-5-AEC1-Z |
Description | IC REG BUCK 5V 5A 17QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 17-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4348GLE-5-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹268.30560 | ₹13,41,528.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹491.09000 | ₹491.09 |
| 10 | ₹374.42100 | ₹3,744.21 |
| 25 | ₹345.23560 | ₹8,630.89 |
| 100 | ₹313.19810 | ₹31,319.81 |
| 250 | ₹297.92308 | ₹74,480.77 |
| 500 | ₹288.71072 | ₹1,44,355.36 |
| 1,000 | ₹281.13098 | ₹2,81,130.98 |
| 2,500 | ₹273.12928 | ₹6,82,823.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹617.82000 | ₹617.82 |
| 10 | ₹409.36600 | ₹4,093.66 |
| 25 | ₹354.92680 | ₹8,873.17 |
| 100 | ₹293.33090 | ₹29,333.09 |
| 250 | ₹263.09764 | ₹65,774.41 |
| 500 | ₹244.61326 | ₹1,22,306.63 |