
MPQ4425BGQB-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4425BGQB-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4425BGQB-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4425BGQB-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4425BGQB-AEC1-Z |
Description | IC LED DRVR RGLTR PWM 1.5A 13QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A 13-QFN (2.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4425BGQB-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 0.2V ~ 36V | |
Current - Output / Channel | 1.5A | |
Frequency | 400kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 13-PowerVQFN | |
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹380.20000 | ₹380.20 |
| 10 | ₹287.38600 | ₹2,873.86 |
| 25 | ₹264.16360 | ₹6,604.09 |
| 100 | ₹238.64000 | ₹23,864.00 |
| 250 | ₹226.46436 | ₹56,616.09 |
| 500 | ₹225.26784 | ₹1,12,633.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹202.86629 | ₹10,14,331.45 |