
MPQ4462DQ-AEC1-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1797-2-ND - Tape & Reel (TR) 1589-1797-1-ND - Cut Tape (CT) 1589-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4462DQ-AEC1-LF-Z |
Description | IC REG BUCK ADJ 3.5A 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹759.47000 | ₹759.47 |
| 10 | ₹588.65600 | ₹5,886.56 |
| 25 | ₹545.84640 | ₹13,646.16 |
| 100 | ₹498.85260 | ₹49,885.26 |
| 250 | ₹476.44512 | ₹1,19,111.28 |
| 500 | ₹462.94060 | ₹2,31,470.30 |
| 1,000 | ₹451.82350 | ₹4,51,823.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹410.01840 | ₹20,50,092.00 |






