Direct
MFR Recommended

MPQ4481GU-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-1960-2-ND - Tape & Reel (TR) 1589-1960-1-ND - Cut Tape (CT) 1589-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4481GU-AEC1-P |
Description | IC REG BUCK 5.17V 3A 26QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5.17V 1 Output 3A 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4481GU-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 235kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹375.54000 | ₹375.54 |
| 10 | ₹283.93800 | ₹2,839.38 |
| 25 | ₹261.07000 | ₹6,526.75 |
| 100 | ₹235.89100 | ₹23,589.10 |
| 250 | ₹223.88868 | ₹55,972.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹216.65372 | ₹1,08,326.86 |
| 1,000 | ₹210.70100 | ₹2,10,701.00 |
| 1,500 | ₹207.72029 | ₹3,11,580.43 |
| 2,500 | ₹204.41654 | ₹5,11,041.35 |
| 3,500 | ₹202.48572 | ₹7,08,700.02 |

