MPQ4481GU-AEC1-P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 10,000
Unit Price: ₹343.86000
Datasheet

MFR Recommended


Monolithic Power Systems Inc.
In Stock: 4,940
Unit Price: ₹312.17000
Datasheet
Buck Switching Regulator IC Positive Fixed 5.17V 1 Output 3A 26-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4481GU-AEC1-P

DigiKey Part Number
1589-1960-2-ND - Tape & Reel (TR)
1589-1960-1-ND - Cut Tape (CT)
1589-1960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4481GU-AEC1-P
Description
IC REG BUCK 5.17V 3A 26QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5.17V 1 Output 3A 26-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4481GU-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
235kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
26-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹375.54000₹375.54
10₹283.93800₹2,839.38
25₹261.07000₹6,526.75
100₹235.89100₹23,589.10
250₹223.88868₹55,972.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹216.65372₹1,08,326.86
1,000₹210.70100₹2,10,701.00
1,500₹207.72029₹3,11,580.43
2,500₹204.41654₹5,11,041.35
3,500₹202.48572₹7,08,700.02
Manufacturers Standard Package