
MPQ4488BGU-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4488BGU-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4488BGU-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4488BGU-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4488BGU-AEC1-P |
Description | 36V, 6A, STEP-DOWN CONVERTER WIT |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 3 Output 26-QFN (5x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TJ) |
Manufacturer Monolithic Power Systems Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Converter, USB | Package / Case 26-PowerVFQFN |
Voltage - Input 36V | Supplier Device Package 26-QFN (5x5) |
Number of Outputs 3 | Base Product Number |
Voltage - Output 5.1V, 5.17V, 5.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹419.34000 | ₹419.34 |
| 10 | ₹317.67100 | ₹3,176.71 |
| 25 | ₹292.38040 | ₹7,309.51 |
| 100 | ₹264.53640 | ₹26,453.64 |
| 250 | ₹251.27044 | ₹62,817.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹243.26950 | ₹1,21,634.75 |
| 1,000 | ₹236.68592 | ₹2,36,685.92 |
| 1,500 | ₹233.38931 | ₹3,50,083.96 |
| 2,500 | ₹229.73666 | ₹5,74,341.65 |
| 3,500 | ₹227.60121 | ₹7,96,604.23 |