Hot Swap Controller, Monitor 1 Channel 22-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5066GQV-AEC1-Z

DigiKey Part Number
1589-MPQ5066GQV-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ5066GQV-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ5066GQV-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5066GQV-AEC1-Z
Description
28V, 6A, 7M RDS(ON) HOT-SWAP PRO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel 22-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ5066GQV-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
-
Features
Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, Slew Rate
Voltage - Supply
6V ~ 28V
Current - Output (Max)
6A
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,008
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹449.16000₹449.16
10₹341.15400₹3,411.54
25₹314.18600₹7,854.65
100₹284.61800₹28,461.80
250₹270.89172₹67,722.93
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹243.16700₹12,15,835.00
Manufacturers Standard Package