Parametric Equivalent

MPQ6610GJ-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6610GJ-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6610GJ-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6610GJ-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6610GJ-AEC1-Z |
Description | 55V, 3A, HALF-BRIDGE POWER DRIVE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET On/Off TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 4V ~ 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 65V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - Stepper Unipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Interface On/Off | Supplier Device Package TSOT-23-8 |
Technology Power MOSFET | Base Product Number |
Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ6610GJ-AEC1-P | Monolithic Power Systems Inc. | 0 | 1589-MPQ6610GJ-AEC1-PCT-ND | ₹175.07786 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹268.38000 | ₹268.38 |
| 10 | ₹200.25700 | ₹2,002.57 |
| 25 | ₹183.27840 | ₹4,581.96 |
| 100 | ₹164.58510 | ₹16,458.51 |
| 250 | ₹155.66164 | ₹38,915.41 |
| 500 | ₹152.55480 | ₹76,277.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹140.39434 | ₹4,21,183.02 |
| 6,000 | ₹137.72006 | ₹8,26,320.36 |


