
MPQ6610GS-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ6610GS-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ6610GS-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ6610GS-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6610GS-AEC1-Z |
Description | 55V, 3A, HALF-BRIDGE POWER DRIVE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET On/Off 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 4V ~ 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 65V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Motor Type - Stepper Unipolar | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Interface On/Off | Supplier Device Package 8-SOIC |
Technology Power MOSFET | Base Product Number |
Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ6610GS-AEC1-P | Monolithic Power Systems Inc. | 322 | 1589-MPQ6610GS-AEC1-PCT-ND | ₹292.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.06000 | ₹259.06 |
| 10 | ₹193.36100 | ₹1,933.61 |
| 25 | ₹176.86720 | ₹4,421.68 |
| 100 | ₹158.72370 | ₹15,872.37 |
| 250 | ₹150.06672 | ₹37,516.68 |
| 500 | ₹146.85182 | ₹73,425.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹136.02882 | ₹3,40,072.05 |
| 5,000 | ₹133.29829 | ₹6,66,491.45 |


