
MPQ6634GLTE-0000-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6634GLTE-0000-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ6634GLTE-0000-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ6634GLTE-0000-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ6634GLTE-0000-AEC1-P |
Description | 35V, 2A PEAK, 3-PHASE, SENSORLES |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 12-TQFN (3x4) |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Monolithic Power Systems Inc. | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 35V |
Part Status Active | Voltage - Load 4.5V ~ 35V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (3) | Package / Case 12-WQFN |
Interface I2C | Supplier Device Package 12-TQFN (3x4) |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹344.02000 | ₹344.02 |
| 10 | ₹258.86300 | ₹2,588.63 |
| 25 | ₹237.56040 | ₹5,939.01 |
| 100 | ₹214.17860 | ₹21,417.86 |
| 250 | ₹203.03016 | ₹50,757.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹196.31050 | ₹98,155.25 |
| 1,000 | ₹190.78072 | ₹1,90,780.72 |
| 1,500 | ₹188.01000 | ₹2,82,015.00 |
| 2,500 | ₹184.94246 | ₹4,62,356.15 |
| 3,500 | ₹183.14796 | ₹6,41,017.86 |
| 5,000 | ₹181.42310 | ₹9,07,115.50 |