
MPQ7231GLE-D10-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ7231GLE-D10-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7231GLE-D10-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7231GLE-D10-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7231GLE-D10-AEC1-P |
Description | IC LED DVR REG 2.4A 3A 19QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 2.4A, 3A | |
Frequency | 1.25MHz, 2.4MHz | |
Dimming | Analog, PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 19-PowerVFQFN | |
Supplier Device Package | 19-QFN (3x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹371.81000 | ₹371.81 |
| 10 | ₹280.67600 | ₹2,806.76 |
| 25 | ₹257.90160 | ₹6,447.54 |
| 100 | ₹232.87180 | ₹23,287.18 |
| 250 | ₹220.94028 | ₹55,235.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹213.75004 | ₹1,06,875.02 |
| 1,000 | ₹207.83180 | ₹2,07,831.80 |
| 1,500 | ₹204.86818 | ₹3,07,302.27 |
| 2,500 | ₹201.58480 | ₹5,03,962.00 |
| 3,500 | ₹199.66618 | ₹6,98,831.63 |