
MPQ7231GLE-D10-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ7231GLE-D10-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ7231GLE-D10-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ7231GLE-D10-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7231GLE-D10-AEC1-P |
Description | IC LED DVR REG 2.4A 3A 19QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.4A, 3A 19-QFN (3x4) |
Datasheet | Datasheet |
Category | Current - Output / Channel 2.4A, 3A |
Manufacturer Monolithic Power Systems Inc. | Frequency 1.25MHz, 2.4MHz |
Series | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Camera Flash |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 19-PowerVFQFN |
Voltage - Supply (Min) 6V | Supplier Device Package 19-QFN (3x4) |
Voltage - Supply (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ7231GLE-D00-AEC1-P | Monolithic Power Systems Inc. | 443 | 1589-MPQ7231GLE-D00-AEC1-PCT-ND | ₹377.09000 | Parametric Equivalent |
| MPQ7231GLE-D00-AEC1-Z | Monolithic Power Systems Inc. | 4,750 | 1589-MPQ7231GLE-D00-AEC1-ZCT-ND | ₹344.02000 | Parametric Equivalent |
| MPQ7231GLE-D30-AEC1-Z | Monolithic Power Systems Inc. | 3,574 | 1589-MPQ7231GLE-D30-AEC1-ZCT-ND | ₹344.02000 | Parametric Equivalent |
| MPQ7231GLE-D50-AEC1-P | Monolithic Power Systems Inc. | 365 | 1589-MPQ7231GLE-D50-AEC1-PCT-ND | ₹377.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹377.09000 | ₹377.09 |
| 10 | ₹284.66400 | ₹2,846.64 |
| 25 | ₹261.56600 | ₹6,539.15 |
| 100 | ₹236.18050 | ₹23,618.05 |
| 250 | ₹224.07944 | ₹56,019.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹224.13992 | ₹1,12,069.96 |