
MPQ7795AGRE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ7795AGRE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ7795AGRE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ7795AGRE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ7795AGRE-AEC1-Z |
Description | 2.2MHZ, LOW-EMI, 24.5W, MONO BTL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-QFN-WF (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 24.5W x 1 @ 4Ohm; 13.7W x 1 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 36V | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 24-QFN-WF (4x4) | |
Package / Case | 24-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹412.81000 | ₹412.81 |
| 10 | ₹312.63900 | ₹3,126.39 |
| 25 | ₹287.68400 | ₹7,192.10 |
| 100 | ₹260.23120 | ₹26,023.12 |
| 250 | ₹247.14044 | ₹61,785.11 |
| 500 | ₹246.65402 | ₹1,23,327.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹221.76945 | ₹11,08,847.25 |