Current Sense Amplifier 1 Circuit TSOT-23-6-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ8112AGJ-AEC1-Z

DigiKey Part Number
1589-MPQ8112AGJ-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ8112AGJ-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ8112AGJ-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ8112AGJ-AEC1-Z
Description
60V,HIGH-SIDECURRENT-SENSEAMPLIF
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-6-L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
300µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
60 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Circuits
1
Mounting Type
Surface Mount
Gain Bandwidth Product
700 kHz
Package / Case
SOT-23-6 Thin, TSOT-23-6
Current - Input Bias
250 nA
Supplier Device Package
TSOT-23-6-L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,798
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹217.37000₹217.37
10₹160.66700₹1,606.67
25₹146.60400₹3,665.10
100₹131.10430₹13,110.43
250₹123.71736₹30,929.34
500₹120.01824₹60,009.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹111.07634₹3,33,229.02
6,000₹108.86197₹6,53,171.82
Manufacturers Standard Package