Enclosed AC DC Converters 1 Output 24V 410mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD10-23B24R2-M

DigiKey Part Number
2725-LD10-23B24R2-M-ND
Manufacturer
Manufacturer Product Number
LD10-23B24R2-M
Description
AC/DC CONVERTER 24V 9.8W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 410mA 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Mornsun America, LLC
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
86%
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Not For New Designs
Package / Case
5-DIP Module, 4 Leads
Type
Enclosed
Size / Dimension
1.87" L x 1.06" W x 0.93" H (47.6mm x 26.8mm x 23.5mm)
Number of Outputs
1
Approval Agency
CB, CE, cURus, EN, IEC, UL
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
24V
Line Regulation
±0.5%
Current - Output (Max)
410mA
Load Regulation
±1%
Power (Watts)
9.8 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10ACEW_24S4AGAPTEC Electronic33182-10ACEW_24S4A-ND₹762.26000Similar
KMS15A-24WEC82266-KMS15A-24-ND₹5,231.46000Similar
MPM-10-24MEAN WELL USA Inc.1,6411866-3457-ND₹941.18000Similar
RAC10E-24SK/277Recom Power115945-RAC10E-24SK/277-ND₹916.02000Similar
TMPS 10-124Traco Power01951-3268-ND₹2,544.91000Similar
In-Stock: 225
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹381.13000₹381.13