VRB4805LD-15WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: ₹3,008.98000
Datasheet

Similar


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: ₹3,231.69000
Datasheet

Similar


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: ₹3,452.54000

Similar


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: ₹3,231.69000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VRB4805LD-15WR3

DigiKey Part Number
2725-VRB4805LD-15WR3-ND
Manufacturer
Manufacturer Product Number
VRB4805LD-15WR3
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Standard Number
60950-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹642.98000₹642.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.