
LS03-15B12SR2S | |
|---|---|
DigiKey Part Number | 2725-LS03-15B12SR2S-ND |
Manufacturer | |
Manufacturer Product Number | LS03-15B12SR2S |
Description | AC/DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 250mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 6 Leads | |
Size / Dimension | 1.38" L x 0.43" W x 0.71" H (35.0mm x 11.0mm x 18.0mm) | |
Approval Agency | CB, CE, cURus, UL | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | - | |
Base Product Number | - |