
SCM3725ASA | |
---|---|
DigiKey Part Number | 2725-SCM3725ASATR-ND - Tape & Reel (TR) 2725-SCM3725ASACT-ND - Cut Tape (CT) 2725-SCM3725ASADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCM3725ASA |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 10Mbps 75kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 12.5ns, 12.5ns | |
Pulse Width Distortion (Max) | 0.8ns | |
Rise / Fall Time (Typ) | 1.5ns, 1.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹29.28000 | ₹29.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹29.59479 | ₹1,18,379.16 |