
TD041SCANFD | |
|---|---|
DigiKey Part Number | 2725-TD041SCANFDTR-ND - Tape & Reel (TR) 2725-TD041SCANFDCT-ND - Cut Tape (CT) 2725-TD041SCANFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD041SCANFD |
Description | IC TRANSCEIVER HALF 1/1 16DFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 16-DFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TD041SCANFD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 150 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 2.375V, 4.5V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-DFN | |
Supplier Device Package | 16-DFN (10x10) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹189.68010 | ₹94,840.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹189.68010 | ₹94,840.05 |