WRB1212S-3WR2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: ₹1,241.24000

Similar


Cincon Electronics Co. LTD
In Stock: 31
Unit Price: ₹1,242.17000
Datasheet

Similar


XP Power
In Stock: 63
Unit Price: ₹1,385.68000
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 2,549
Unit Price: ₹1,057.66000
Datasheet

Similar


Recom Power
In Stock: 62
Unit Price: ₹1,741.65000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: ₹959.85818
Datasheet

Similar


Traco Power
In Stock: 5
Unit Price: ₹1,255.22000
Datasheet

Similar


Traco Power
In Stock: 10
Unit Price: ₹1,595.34000
Datasheet
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRB1212S-3WR2

DigiKey Part Number
2725-WRB1212S-3WR2-ND
Manufacturer
Manufacturer Product Number
WRB1212S-3WR2
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹342.92000₹342.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.