
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | I | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 ~ 30 VAC/DC | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Operating Temperature | -25°C ~ 70°C |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,679.21200 | ₹16,792.12 |
| 20 | ₹1,261.22600 | ₹25,224.52 |
| 30 | ₹1,148.76600 | ₹34,462.98 |
| 40 | ₹1,072.38450 | ₹42,895.38 |
| 50 | ₹1,042.00580 | ₹52,100.29 |
| 100 | ₹958.05460 | ₹95,805.46 |
| 200 | ₹916.09760 | ₹1,83,219.52 |
| 300 | ₹905.73997 | ₹2,71,721.99 |
| 400 | ₹900.40508 | ₹3,60,162.03 |