
Category | Mounting Type Chassis Mount |
Manufacturer Moujen | Termination Style Screw Terminal |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Retail Package | Operating Force 600gf |
Part Status Active | Release Force 50gf |
Circuit SPDT (DB/DM) | Pretravel 20° |
Switch Function On-Mom | Differential Travel 10° |
Current Rating (Amps) 5A (AC), 400mA (DC) | Overtravel 75° |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 115 V | Electrical Life 300,000 Cycles |
Actuator Type Side Rotary, Roller | Operating Temperature -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹2,460.48300 | ₹24,604.83 |
| 20 | ₹2,079.49200 | ₹41,589.84 |
| 30 | ₹1,952.34000 | ₹58,570.20 |
| 40 | ₹1,888.74050 | ₹75,549.62 |
| 50 | ₹1,850.61800 | ₹92,530.90 |
| 60 | ₹1,827.26867 | ₹1,09,636.12 |
| 80 | ₹1,803.99938 | ₹1,44,319.95 |
| 100 | ₹1,793.08500 | ₹1,79,308.50 |
| 120 | ₹1,785.12533 | ₹2,14,215.04 |
