
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Force | 400gf | |
Release Force | 300gf | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.059" (1.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹849.76300 | ₹16,995.26 |
| 40 | ₹660.94500 | ₹26,437.80 |
| 60 | ₹597.43100 | ₹35,845.86 |
| 80 | ₹565.69725 | ₹45,255.78 |
| 100 | ₹546.61040 | ₹54,661.04 |
| 180 | ₹512.74561 | ₹92,294.21 |
| 280 | ₹498.75811 | ₹1,39,652.27 |
| 380 | ₹491.97058 | ₹1,86,948.82 |
| 500 | ₹489.69802 | ₹2,44,849.01 |