Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ3-522102

DigiKey Part Number
3453-MJ3-522102-ND
Manufacturer
Manufacturer Product Number
MJ3-522102
Description
SWITCH SNAP ACTION SPDT 5A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Chassis Mount
Manufacturer
Moujen
Termination Style
Quick Connect - 0.250" (6.3mm)
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Force
400gf
Part Status
Active
Release Force
300gf
Circuit
SPDT
Pretravel
0.020" (0.5mm)
Switch Function
On-Mom
Differential Travel
0.002" (0.05mm)
Current Rating (Amps)
5A (AC), 400mA
Overtravel
0.079" (2.0mm)
Voltage Rating - AC
250 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
250 V
Electrical Life
500,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,667
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
All prices are in INR
Bulk
QuantityUnit PriceExt Price
20₹821.24800₹16,424.96
40₹632.43000₹25,297.20
60₹568.91600₹34,134.96
80₹537.18238₹42,974.59
100₹518.09550₹51,809.55
180₹484.23072₹87,161.53
280₹470.24318₹1,31,668.09
380₹463.45321₹1,76,112.22
500₹461.18310₹2,30,591.55