BK-6007 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 1,260
Unit Price: ₹38.58000
Datasheet
Fuse Clip 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Clip 1 Circuit Cartridge Through Hole
BK-6007
BK-6007

BK-6007

DigiKey Part Number
BK-6007-ND
Manufacturer
Manufacturer Product Number
BK-6007
Description
FUSE CLIP CARTRIDGE PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
BK-6007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
For Use With/Related Products
1/4" Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹50.32000₹50.32
5₹41.56000₹207.80
10₹38.39300₹383.93
50₹31.86960₹1,593.48
100₹29.40020₹2,940.02
300₹25.87777₹7,763.33
500₹24.38118₹12,190.59
1,000₹22.48299₹22,482.99
5,000₹18.59471₹92,973.55
Manufacturers Standard Package