



BK-6012 | |
|---|---|
DigiKey Part Number | BK-6012-ND |
Manufacturer | |
Manufacturer Product Number | BK-6012 |
Description | FUSE CLIP BLADE PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BK-6012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 5 | ₹44.35600 | ₹221.78 |
| 10 | ₹40.90900 | ₹409.09 |
| 50 | ₹33.91980 | ₹1,695.99 |
| 100 | ₹31.30120 | ₹3,130.12 |
| 300 | ₹27.55200 | ₹8,265.60 |
| 500 | ₹25.95976 | ₹12,979.88 |
| 1,000 | ₹23.93762 | ₹23,937.62 |
| 5,000 | ₹19.79625 | ₹98,981.25 |