MFR Recommended

328E-200-F-10-XX | |
|---|---|
DigiKey Part Number | 314-328E-200-F-10-XX-ND |
Manufacturer | |
Manufacturer Product Number | 328E-200-F-10-XX |
Description | RELAY TIME DELAY 10HR 7A 150V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 1 Sec ~ 10 Hrs Delay 7A @ 150VAC/250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Sec ~ 10 Hrs | |
Contact Rating @ Voltage | 7A @ 150VAC/250VAC | |
Voltage - Supply | 24 ~ 240VAC, 24VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
