
BU-190540035 | |
|---|---|
DigiKey Part Number | 314-BU-190540035-ND |
Manufacturer | |
Manufacturer Product Number | BU-190540035 |
Description | 22-18 VINYL INSULATED #6 RING TE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Mueller Electric Co | Termination Crimp |
Packaging Bag | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Red |
Stud/Tab Size 6 Stud | Contact Material Copper Alloy |
Thickness 0.028" (0.71mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.225" (5.72mm) | Insulation Diameter 0.160" (4.06mm) |
Length - Overall 0.800" (20.32mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540033 | Molex | 2,368 | WM13623-ND | ₹40.07000 | Parametric Equivalent |
| 0190540052 | Molex | 5,592 | WM13626-ND | ₹34.48000 | Parametric Equivalent |
| 0190570005 | Molex | 1,905 | WM19714-ND | ₹54.05000 | Parametric Equivalent |
| 0190700009 | Molex | 20,664 | WM13697-ND | ₹19.57000 | Parametric Equivalent |
| 0190700010 | Molex | 1,130 | WM14212CT-ND | ₹34.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹20.50100 | ₹205.01 |
| 25 | ₹19.56920 | ₹489.23 |
| 100 | ₹18.63720 | ₹1,863.72 |
| 1,000 | ₹17.70534 | ₹17,705.34 |
