
BU-31102-2 | |
|---|---|
DigiKey Part Number | BU-31102-2-ND |
Manufacturer | |
Manufacturer Product Number | BU-31102-2 |
Description | CONN BANANA PLUG STACK SLDR RED |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solder Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Sheathed | |
Features | - | |
Color | Red | |
Wire Gauge | 0.156" (4.0mm) Dia Wire | |
Contact Finish | - | |
Contact Material | - | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
