Cable Assembly Coaxial SMB to SMB RG-316 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-4150003M1.0

DigiKey Part Number
314-BU-4150003M1.0-ND
Manufacturer
Manufacturer Product Number
BU-4150003M1.0
Description
COAX CBL SMB TO SMB 3.3'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Mueller Electric Co
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
39.4" (1.0m) 3.3'
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMB to SMB
Overall Impedance
50 Ohms
1st Connector
SMB Plug
Frequency - Max
4 GHz
1st Contact Gender
Male
Color
Tan
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 150°C
2nd Connector
SMB Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,024.93000₹2,024.93
10₹1,781.71600₹17,817.16
25₹1,710.89480₹42,772.37
100₹1,659.65200₹1,65,965.20
500₹1,626.10130₹8,13,050.65