
BU-L000-500TIN | |
|---|---|
DigiKey Part Number | 314-1478-ND |
Manufacturer | |
Manufacturer Product Number | BU-L000-500TIN |
Description | LUG 3/0 AWG 1/2" STUD TIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular Tubular (Battery Lugs) 3/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.910" (23.11mm) | |
Length - Overall | 2.200" (55.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹427.72000 | ₹427.72 |
| 10 | ₹376.47100 | ₹3,764.71 |
| 25 | ₹361.56160 | ₹9,039.04 |
| 100 | ₹350.37940 | ₹35,037.94 |
| 500 | ₹343.85820 | ₹1,71,929.10 |
| 1,000 | ₹336.40332 | ₹3,36,403.32 |